CD74HCT132M96G4 vs MM74HCT00N feature comparison

CD74HCT132M96G4 Texas Instruments

Buy Now Datasheet

MM74HCT00N Rochester Electronics LLC

Buy Now Datasheet
Source Content uid CD74HCT132M96G4
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e3
Length 8.65 mm 19.18 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Power Supplies 5 V
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns 29 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Width 3.9 mm 7.62 mm
Base Number Matches 1 4
Pbfree Code Yes

Compare CD74HCT132M96G4 with alternatives