CD74HCT132M96G4 vs SN74HC132PW feature comparison

CD74HCT132M96G4 Texas Instruments

Buy Now Datasheet

SN74HC132PW Texas Instruments

Buy Now Datasheet
Source Content uid CD74HCT132M96G4 SN74HC132PW
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code SOIC TSSOP
Package Description SOP, SOP14,.25 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.0052 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 50 ns 31 ns
Propagation Delay (tpd) 50 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 1 Week
Power Supply Current-Max (ICC) 0.02 mA

Compare CD74HCT132M96G4 with alternatives

Compare SN74HC132PW with alternatives