CD74HCT132MG4 vs M54HC132F1R feature comparison

CD74HCT132MG4 Texas Instruments

Buy Now Datasheet

M54HC132F1R STMicroelectronics

Buy Now Datasheet
Source Content uid CD74HCT132MG4 M54HC132F1R
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4 e0
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 50 ns 32 ns
Propagation Delay (tpd) 50 ns 32 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No

Compare CD74HCT132MG4 with alternatives

Compare M54HC132F1R with alternatives