CD74HCT132MG4 vs SNJ54HC132J-00 feature comparison

CD74HCT132MG4 Texas Instruments

Buy Now Datasheet

SNJ54HC132J-00 Texas Instruments

Buy Now Datasheet
Source Content uid CD74HCT132MG4 SNJ54HC132J-00
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC
Package Description SOP, SOP14,.25 DIP,
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 8.65 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns 37 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 1

Compare CD74HCT132MG4 with alternatives

Compare SNJ54HC132J-00 with alternatives