If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT132MTE4 vs 74HC00D-T feature comparison

CD74HCT132MTE4

Part not found

Search for CD74HCT132MTE4

74HC00D-T Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description SOP, SOP14,.25
Reach Compliance Code unknown
JESD-30 Code R-XDSO-G14
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 23 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Base Number Matches 3