If you like Findchips… You will love Findchips PRO. Try it Now.
CD74HCT132MTE4 Texas InstrumentsBuy Now Datasheet |
74HCT132NB NXP SemiconductorsBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | NXP SEMICONDUCTORS |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | DIP, |
Pin Count | 14 | |
Reach Compliance Code | compliant | unknown |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Factory Lead Time | 6 Weeks | |
Family | HCT | HCT |
JESD-30 Code | R-PDSO-G14 | R-PDIP-T14 |
JESD-609 Code | e4 | e4 |
Length | 8.65 mm | 19.025 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | SOP | DIP |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | IN-LINE |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | 245 |
Power Supplies | 5 V | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | 50 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | 4.2 mm |
Supply Voltage-Max (Vsup) | 5.5 V | 5.5 V |
Supply Voltage-Min (Vsup) | 4.5 V | 4.5 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | YES | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | AUTOMOTIVE |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | Nickel/Palladium/Gold (Ni/Pd/Au) |
Terminal Form | GULL WING | THROUGH-HOLE |
Terminal Pitch | 1.27 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | 40 |
Width | 3.9 mm | 7.62 mm |
Base Number Matches | 1 | 1 |