If you like Findchips… You will love Findchips PRO. Try it Now.
CD74HCT132MTG4 Texas InstrumentsBuy Now Datasheet |
CD54HCT132F/3 Harris SemiconductorBuy Now Datasheet |
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | HARRIS SEMICONDUCTOR |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | , |
Pin Count | 14 | |
Reach Compliance Code | unknown | unknown |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HCT | HCT |
JESD-30 Code | R-PDSO-G14 | R-CDIP-T14 |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Body Material | PLASTIC/EPOXY | CERAMIC, METAL-SEALED COFIRED |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | IN-LINE |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5 V | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | 50 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | 5.5 V |
Supply Voltage-Min (Vsup) | 4.5 V | 4.5 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | YES | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | MILITARY |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | THROUGH-HOLE |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Base Number Matches | 1 | 3 |