CD74HCT132MTG4 vs CD74HCT132E feature comparison

CD74HCT132MTG4 Texas Instruments

Buy Now Datasheet

CD74HCT132E General Electric Solid State

Buy Now
Source Content uid CD74HCT132MTG4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC
Package Description SOP, SOP14,.25 ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 7

Compare CD74HCT132MTG4 with alternatives