CD74HCT377EX vs 74HCT377DB-T feature comparison

CD74HCT377EX Harris Semiconductor

Buy Now Datasheet

74HCT377DB-T Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, DIP20,.3 SSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE WITH HOLD MODE
Family HCT HCT
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.004 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Power Supplies 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 1
Source Content uid 74HCT377DB-T
Date Of Intro 2017-02-01
Length 7.2 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 48 ns
Seated Height-Max 2 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm
fmax-Min 18 MHz

Compare CD74HCT377EX with alternatives

Compare 74HCT377DB-T with alternatives