CD74HCT377EX vs 933713990653 feature comparison

CD74HCT377EX Harris Semiconductor

Buy Now Datasheet

933713990653 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Package Description DIP, DIP20,.3 SOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE
Family HCT HCT
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.004 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD SILVER
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 1
Source Content uid 933713990653
Length 12.8 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 48 ns
Seated Height-Max 2.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
fmax-Min 18 MHz

Compare CD74HCT377EX with alternatives

Compare 933713990653 with alternatives