CD74HCT377M96 vs CD74HCT377M96G4 feature comparison

CD74HCT377M96 Intersil Corporation

Buy Now Datasheet

CD74HCT377M96G4 Texas Instruments

Buy Now Datasheet
Source Content uid CD74HCT377M96 CD74HCT377M96G4
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 16000000 Hz 16000000 Hz
Max I(ol) 0.004 A 0.004 A
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Additional Feature WITH HOLD MODE
Family HCT
Length 12.8 mm
Moisture Sensitivity Level 1
Number of Bits 8
Output Polarity TRUE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 57 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
fmax-Min 16 MHz

Compare CD74HCT377M96 with alternatives

Compare CD74HCT377M96G4 with alternatives