CD74HCT4051M96
vs
74HCT4051D-Q100,11
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
SOP
|
Package Description |
|
SOP,
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
SOT109-1
|
Samacsys Manufacturer |
|
Nexperia
|
Analog IC - Other Type |
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e4
|
Length |
|
9.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Channels |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Off-state Isolation-Nom |
|
50 dB
|
On-state Resistance Match-Nom |
|
9 Ω
|
On-state Resistance-Max (Ron) |
|
180 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
10 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
68 ns
|
Switch-on Time-Max |
|
83 ns
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare CD74HCT4051M96 with alternatives
Compare 74HCT4051D-Q100,11 with alternatives
-
74HCT4051D-Q100,11 vs CD74HCT4051M96E4
-
74HCT4051D-Q100,11 vs MC74HC4051D
-
74HCT4051D-Q100,11 vs MC74HC4051AD
-
74HCT4051D-Q100,11 vs 74HC4051D
-
74HCT4051D-Q100,11 vs 74HCT4051D
-
74HCT4051D-Q100,11 vs CD74HCT4051QM96Q1
-
74HCT4051D-Q100,11 vs 74HCT4051D,118
-
74HCT4051D-Q100,11 vs 933715300112
-
74HCT4051D-Q100,11 vs CD74HCT4051M