CD74HCT564EE4 vs 74HCT564NB feature comparison

CD74HCT564EE4 Texas Instruments

Buy Now Datasheet

74HCT564NB NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 534 BROADSIDE VERSION OF 534
Family HCT HCT
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e4
Length 25.4 mm 26.73 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.006 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Propagation Delay (tpd) 53 ns 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare CD74HCT564EE4 with alternatives

Compare 74HCT564NB with alternatives