CDRH4D18NP-1R0NC
vs
CDRH4D18NP1R0NC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
SUMIDA CORP
|
Package Description |
2020
|
2020
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
Sumida
|
|
Case/Size Code |
2020
|
2020
|
Construction |
Magnetically Shielded
|
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.045 Ω
|
0.045 Ω
|
Inductance-Nom (L) |
1 µH
|
1 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2 mm
|
|
Package Length |
4.7 mm
|
|
Package Style |
SMT
|
|
Package Width |
4.7 mm
|
|
Packing Method |
TR
|
|
Rated Current-Max |
1.72 A
|
1.72 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
7.96 MHz
|
7.96 MHz
|
Tolerance |
30%
|
30%
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
CDRH4D18
|
|
|
|