CDRH6D26-270NC
vs
CDRH6D26NP270NC
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
SUMIDA CORP
|
Package Description |
2828
|
828
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
2828
|
828
|
Construction |
Magnetic Shielded
|
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.185 Ω
|
0.185 Ω
|
Inductance-Nom (L) |
27 µH
|
27 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Height |
2.8 mm
|
|
Package Length |
7 mm
|
|
Package Style |
SMT
|
|
Package Width |
7 mm
|
|
Packing Method |
Tape
|
|
Rated Current-Max |
0.9 A
|
0.9 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
0.01 MHz
|
0.01 MHz
|
Tolerance |
30%
|
30%
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
CDRH6D26
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare CDRH6D26-270NC with alternatives