CDSQC4148-HF
vs
BAT46WS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SOD-923F, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
2019-03-26
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PBCC-N2
Non-rep Pk Forward Current-Max
1 A
0.75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.125 W
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
2.5 µA
0.5 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
75 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
5
Samacsys Manufacturer
MCC
Compare CDSQC4148-HF with alternatives