CDSQC4148-HF vs MMBD4148W feature comparison

CDSQC4148-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

MMBD4148W Bytesonic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD BYTESONIC ELECTRONICS CO LTD
Package Description SOD-923F, 2 PIN SOT-323, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2019-03-26
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection UNSPECIFIED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.25 V
JESD-30 Code R-PBCC-N2 R-PDSO-G3
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.125 W 0.2 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Current-Max 2.5 µA 1 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V 75 V
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 12
Breakdown Voltage-Min 75 V

Compare CDSQC4148-HF with alternatives

Compare MMBD4148W with alternatives