CE0731G88DCB000RD1 Murata Manufacturing Co LtdBuy Now Datasheet |
CE0731G88DCB000 Murata Manufacturing Co LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | MURATA MANUFACTURING CO LTD |
Reach Compliance Code | compliant | compliant |
Construction | COMPONENT | COMPONENT |
Input Power-Max (CW) | 33.98 dBm | 33.98 dBm |
Insertion Loss-Max | 0.6 dB | 0.6 dB |
RF/Microwave Device Type | ISOLATOR | ISOLATOR |
Base Number Matches | 1 | 6 |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |