CEP125-0R3NC-UD
vs
CEP125-0R3NB-UD
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
SUMIDA CORP
|
Package Description |
5151
|
5151
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
5151
|
5151
|
Construction |
Shielded
|
Shielded
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.0015 Ω
|
0.0015 Ω
|
Inductance-Nom (L) |
0.35 µH
|
0.35 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Height |
5.6 mm
|
5.6 mm
|
Package Length |
12.9 mm
|
12.9 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
12.9 mm
|
12.9 mm
|
Packing Method |
Tape
|
Box
|
Rated Current-Max |
19.5 A
|
19.5 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
30%
|
30%
|
Base Number Matches |
2
|
2
|
|
|
|