CES301G95DCB000RB2
vs
CES301G95DCB000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.98 dBm
|
33.98 dBm
|
Insertion Loss-Max |
0.6 dB
|
0.6 dB
|
RF/Microwave Device Type |
ISOLATOR
|
ISOLATOR
|
Base Number Matches |
1
|
5
|
Operating Frequency-Max |
|
1950 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-35 °C
|
|
|
|