CES48050-20 vs AEQ20A48-4 feature comparison

CES48050-20 Cosel USA Inc

Buy Now Datasheet

AEQ20A48-4 Vertiv Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COSEL CO LTD EMERSON NETWORK POWER
Part Package Code DIP
Package Description , ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Cosel
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
Length 57.9 mm 57.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Output Voltage-Max 5.5 V 10.5 V
Output Voltage-Min 4 V 1 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 22.76 mm 36.8 mm
Base Number Matches 10 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Temperature Grade OTHER

Compare CES48050-20 with alternatives

Compare AEQ20A48-4 with alternatives