CES48050-20-V vs ASD100-48S5W feature comparison

CES48050-20-V Cosel USA Inc

Buy Now Datasheet

ASD100-48S5W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer COSEL CO LTD ASTRODYNE TDI CORP
Part Package Code DIP MODULE
Package Description ROHS COMPLIANT, DIP-8 HALF BRICK PACKAGE-9
Pin Count 8 9
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 75 V
Input Voltage-Min 36 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P9
Length 57.9 mm 60.96 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 22.76 mm 57.912 mm
Base Number Matches 1 1
Load Regulation-Max 0.2%
Qualification Status Not Qualified
Seated Height-Max 14.478 mm

Compare CES48050-20-V with alternatives

Compare ASD100-48S5W with alternatives