CES48050-20-V
vs
BXA100-48S05
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COSEL CO LTD
|
COMPUTER PRODUCTS POWER CONVERSION
|
Part Package Code |
DIP
|
|
Package Description |
ROHS COMPLIANT, DIP-8
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
76 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XDIP-P12
|
Length |
57.9 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
12
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4 V
|
4.5 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
22.76 mm
|
|
Base Number Matches |
1
|
1
|
Efficiency (Main Output) |
|
83%
|
Operating Temperature-Max |
|
95 °C
|
Operating Temperature-Min |
|
-25 °C
|
Protections |
|
THERMAL; CURRENT; OUTPUT OVER VOLTAGE
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare CES48050-20-V with alternatives
Compare BXA100-48S05 with alternatives