CES48050-20-V vs ERS4050P020S25 feature comparison

CES48050-20-V Cosel USA Inc

Buy Now Datasheet

ERS4050P020S25 NetPower Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer COSEL CO LTD NETPOWER CORP
Part Package Code DIP
Package Description ROHS COMPLIANT, DIP-8 EIGHTH BRICK PACKAGE-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
Length 57.9 mm 58.4 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 22.76 mm 22.8 mm
Base Number Matches 1 1
JESD-609 Code e3/e4
Load Regulation-Max 0.2%
Operating Temperature-Max 20 °C
Seated Height-Max 9.9 mm
Terminal Finish MATTE TIN/GOLD

Compare CES48050-20-V with alternatives

Compare ERS4050P020S25 with alternatives