CES48050-20-V vs VWS100ZG-2V feature comparison

CES48050-20-V Cosel USA Inc

Buy Now Datasheet

VWS100ZG-2V Bel Power Solutions

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer COSEL CO LTD POWER-ONE INC
Part Package Code DIP
Package Description ROHS COMPLIANT, DIP-8 ,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 72 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P9
Length 57.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 22.76 mm
Base Number Matches 1 1
Additional Feature OPTIONAL BOOSTER MODULE AVAILABLE
JESD-609 Code e0
Load Regulation-Max 0.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Qualification Status Not Qualified
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare CES48050-20-V with alternatives

Compare VWS100ZG-2V with alternatives