CFM41S240-E
vs
RACM40-24SK/OF/2X3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCON ELECTRONICS CO LTD
|
RECOM POWER GMBH
|
Package Description |
,
|
PACKAGE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
IEC, EN, UL
|
|
Efficiency (Main Output) |
90%
|
90%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
90 V
|
80 V
|
Input Voltage-Nom |
100 V
|
100 V
|
JESD-30 Code |
S-XXMA-P6
|
R-XDFM-X
|
Length |
54.37 mm
|
78.3 mm
|
Line Regulation-Max |
0.5%
|
0.05%
|
Load Regulation-Max |
1%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.67 A
|
1.667 A
|
Output Voltage-Max |
24.24 V
|
24.24 V
|
Output Voltage-Min |
23.76 V
|
23.76 V
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
DFM
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT; OUTPUT OVER VOLTAGE
|
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.08484 Vrms
|
|
Seated Height-Max |
27 mm
|
25.5 mm
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
65 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
40 W
|
40 W
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
2 s
|
0.16 s
|
Width |
54.37 mm
|
53 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
RECOM Power
|
Control Mode |
|
VOLTAGE-MODE
|
|
|
|
Compare CFM41S240-E with alternatives
Compare RACM40-24SK/OF/2X3 with alternatives