CFN25SJT-52-11R
vs
CFR25SJT-26-11R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Tubular
|
Lead Diameter |
0.45 mm
|
0.45 mm
|
Lead Length |
28 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
1.9 mm
|
1.9 mm
|
Package Length |
3.4 mm
|
3.4 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
Ammo Pack
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
11 Ω
|
11 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON FILM
|
CARBON FILM
|
Temperature Coefficient |
-500,350 ppm/°C
|
-500,350 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8533.10.00.65
|
JESD-609 Code |
|
e3
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare CFN25SJT-52-11R with alternatives
Compare CFR25SJT-26-11R with alternatives