CFSH01-30TIN/LEAD vs SDM02U30LP3-7B feature comparison

CFSH01-30TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

SDM02U30LP3-7B Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2018-01-31
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.46 V 0.37 V
JESD-30 Code R-PBCC-N2 R-PBCC-N2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.1 W 0.25 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 0.3 µA
Reverse Test Voltage 10 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DFN
Package Description GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN
Pin Count 2
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Moisture Sensitivity Level 1

Compare CFSH01-30TIN/LEAD with alternatives

Compare SDM02U30LP3-7B with alternatives