CFUM455H
vs
CFUM455H
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
4 ELEMENTS
|
|
Attenuation Frequency (+/- delta f)-Max |
9 kHz
|
9 kHz
|
Attenuation Frequency (+/- delta f)-Min |
3 kHz
|
3 kHz
|
Attenuation@Freq-Max |
40 dB
|
40 dB
|
Attenuation@Freq-Min |
6 dB
|
6 dB
|
Center or Cutoff Frequency (fo/fc) |
0.455 MHz
|
0.455 MHz
|
Filter Type |
CERAMIC BPF
|
CERAMIC BPF
|
Height |
6.3 mm
|
6.3 mm
|
Input/Output Impedance |
2000 OHM
|
2000 OHM
|
Insertion Loss-Max |
6 dB
|
6 dB
|
Length |
6.5 mm
|
6.5 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Width |
6.5 mm
|
6.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|