CGY99
vs
CGY94
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
PLASTIC, TSSOP-10
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Additional Feature |
IT CAN ALSO OPERATE AT 1710 TO 1785 MHZ
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
30 dB
|
27 dB
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
10
|
14
|
Operating Frequency-Max |
915 MHz
|
|
Operating Frequency-Min |
880 MHz
|
|
Package Equivalence Code |
TSSOP10,.19,20
|
SOP14(UNSPEC)
|
Power Supplies |
2.7/6 V
|
3/5 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
2
|
2
|
Base Number Matches |
1
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
|
|
|
Compare CGY99 with alternatives
Compare CGY94 with alternatives