CK0582PF10%200V vs M39014/011298 feature comparison

CK0582PF10%200V EXXELIA Group

Buy Now Datasheet

M39014/011298 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 1919
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.8 mm
Length 4.8 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.3 mm
Base Number Matches 1 2
Pbfree Code No

Compare CK0582PF10%200V with alternatives