CK05BX820K
vs
M39014/01-1218V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
unknown
compliant
Capacitance
0.000082 µF
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
4.83 mm
Length
4.83 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
No
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-C-11015/18
MIL-PRF-39014/01
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.29 mm
Base Number Matches
5
3
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
26 Weeks
Additional Feature
MIL-PRF-39014
JESD-609 Code
e0
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Terminal Finish
TIN LEAD
Compare CK05BX820K with alternatives
Compare M39014/01-1218V with alternatives