CK0618NF10%100V vs M39014/02-1301V feature comparison

CK0618NF10%100V EXXELIA Group

Buy Now Datasheet

M39014/02-1301V Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP DEFENSE LOGISTICS AGENCY
Package Description , 2929 RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.4 mm
Length 7.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm
Terminal Shape WIRE WIRE
Width 2.3 mm
Base Number Matches 1 4
Additional Feature MIL-PRF-39014
Packing Method BULK
Reference Standard MIL-PRF-39014/2L

Compare CK0618NF10%100V with alternatives