CK0618NF10%100V vs M39014/02-1341 feature comparison

CK0618NF10%100V EXXELIA Group

Buy Now Datasheet

M39014/02-1341 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP KYOCERA AVX COMPONENTS CORP
Package Description , 2929 RADIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.4 mm 7.37 mm
Length 7.4 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.3 mm 2.29 mm
Base Number Matches 1 4
Pbfree Code No
JESD-609 Code e0
Packing Method BULK
Reference Standard MIL-PRF-39014/02
Terminal Finish Tin/Lead (Sn/Pb)

Compare CK0618NF10%100V with alternatives

Compare M39014/02-1341 with alternatives