CK12BX331KTR vs CKR11BX331KSTR feature comparison

CK12BX331KTR Kyocera AVX Components

Buy Now Datasheet

CKR11BX331KSTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series CK12
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-11015 MIL-C-11015/20
Surface Mount NO NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 2.3 mm
Length 4 mm
Package Style Axial

Compare CK12BX331KTR with alternatives