CK12BX470KTR
vs
M39014/05-2813
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
AXIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.40
8532.24.00.40
Capacitance
0.000047 µF
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
2.29 mm
2.3 mm
Dielectric Material
CERAMIC
CERAMIC
Length
4.07 mm
4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-11015
MIL-C-39014/05
Surface Mount
NO
NO
Temperature Characteristics Code
BX
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WIRE
WIRE
Base Number Matches
2
4
Pbfree Code
No
Compare CK12BX470KTR with alternatives
Compare M39014/05-2813 with alternatives