CK15BR334KTR vs MIL-PRF-39014/052919 feature comparison

CK15BR334KTR Cornell Dubilier Electronics Inc

Buy Now Datasheet

MIL-PRF-39014/052919 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6.4 mm 6.35 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 100 V
Reference Standard MIL-C-11015/19 MIL-PRF-39014/05
Surface Mount NO NO
Temperature Characteristics Code X7R BR
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare CK15BR334KTR with alternatives

Compare MIL-PRF-39014/052919 with alternatives