CKR04BX150KS vs CKR05BX150KR feature comparison

CKR04BX150KS Kyocera AVX Components

Buy Now Datasheet

CKR05BX150KR Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP DEFENSE LOGISTICS AGENCY
Package Description , 1909 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014/23 MIL-PRF-39014/01
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 2.54 mm
Terminal Shape WIRE WIRE
Width 2.29 mm
Base Number Matches 1 6
Manufacturer Series CKR05

Compare CKR04BX150KS with alternatives