CKR04BX682KM vs CKR05BX682KR feature comparison

CKR04BX682KM Kyocera AVX Components

Buy Now Datasheet

CKR05BX682KR Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 1909 , 1909
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014/23 MIL-C-39014/01
Surface Mount NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C -/+15ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm 5.08 mm
Terminal Shape WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 4
Series CKR05
Size Code 1909

Compare CKR04BX682KM with alternatives

Compare CKR05BX682KR with alternatives