CKR04BX820KS
vs
CKR05BX820KS
feature comparison
| Pbfree Code |
No
|
No
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Package Description |
Radial Leaded
|
Radial Leaded
|
| Reach Compliance Code |
Not Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8532.24.00.60
|
8532.24.00.60
|
| Factory Lead Time |
26 Weeks
|
|
| Capacitance |
0.000082 µF
|
0.000082 µF
|
| Capacitor Type |
Ceramic Capacitor
|
Ceramic Capacitor
|
| Dielectric Material |
Ceramic
|
Ceramic
|
| Height |
4.83 Mm
|
4.83 Mm
|
| JESD-609 Code |
e0
|
e0
|
| Length |
4.83 Mm
|
4.83 Mm
|
| Mounting Feature |
Through Hole Mount
|
Through Hole Mount
|
| Multilayer |
Yes
|
Yes
|
| Negative Tolerance |
10%
|
10%
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Shape |
Rectangular Package
|
Rectangular Package
|
| Package Style |
Radial
|
Radial
|
| Packing Method |
Bulk
|
Bulk
|
| Positive Tolerance |
10%
|
10%
|
| Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
| Reference Standard |
Mil-Prf-39014/23
|
Mil-Prf-39014/01
|
| Surface Mount |
No
|
No
|
| Temperature Characteristics Code |
BX
|
X7R
|
| Temperature Coefficient |
15% Ppm/°C
|
15% Ppm/°C
|
| Terminal Finish |
Tin Lead
|
Tin Lead
|
| Terminal Pitch |
2.54 Mm
|
5.08 Mm
|
| Terminal Shape |
Wire
|
Wire
|
| Width |
2.29 Mm
|
2.29 Mm
|
| Base Number Matches |
1
|
4
|
| Size Code |
|
1909
|
|
|
|