CKR04BX820KS vs MIL-PRF-39014/230118 feature comparison

CKR04BX820KS Kyocera AVX Components

Buy Now Datasheet

MIL-PRF-39014/230118 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Package Description Radial Leaded ,
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Factory Lead Time 26 Weeks
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 4.83 Mm 4.83 Mm
JESD-609 Code e0 e0
Length 4.83 Mm 4.83 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Rectangular Package
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard Mil-Prf-39014/23 Mil-Prf-39014/23
Surface Mount No No
Temperature Characteristics Code BX BX
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin Lead Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Shape Wire Wire
Width 2.29 Mm 2.29 Mm
Base Number Matches 1 1