CKR05BX104MP vs CKR05BX104MPV feature comparison

CKR05BX104MP Vishay Intertechnologies

Buy Now Datasheet

CKR05BX104MPV KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown not_compliant
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
Length 4.83 mm 4.83 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Reference Standard MIL-C-39014/01 MIL-PRF-39014/01
Series CKR05
Size Code 1909 1909
Temperature Characteristics Code X7R X7R
Temperature Coefficient -/+15ppm/Cel ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.29 mm
Base Number Matches 4 3
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8532.24.00.60
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare CKR05BX104MP with alternatives

Compare CKR05BX104MPV with alternatives