CKR05BX220KM vs MIL-PRF-39014/230007 feature comparison

CKR05BX220KM Cornell Dubilier Electronics Inc

Buy Now Datasheet

MIL-PRF-39014/230007 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC AVX CORP
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.8 mm 4.83 mm
Length 4.8 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-39014/1 MIL-PRF-39014/23
Size Code 1909
Surface Mount NO NO
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 2.3 mm 2.29 mm
Base Number Matches 4 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare CKR05BX220KM with alternatives

Compare MIL-PRF-39014/230007 with alternatives