CKR05BX220KMTR vs C056T220K2X5CP7301 feature comparison

CKR05BX220KMTR Cornell Dubilier Electronics Inc

Buy Now Datasheet

C056T220K2X5CP7301 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.8 mm 4.83 mm
Length 4.8 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-39014/1 MIL-PRF-39014
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.3 mm 2.29 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer KEMET
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare CKR05BX220KMTR with alternatives

Compare C056T220K2X5CP7301 with alternatives