CKR05BX220KPTR
vs
CK05BX220K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KYOCERA AVX COMPONENTS CORP
Package Description
, 1909
RADIAL LEADED
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.8 mm
4.83 mm
Length
4.8 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TR
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-C-39014/1
MIL-C-11015
Size Code
1909
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.1 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.3 mm
2.29 mm
Base Number Matches
1
6
Pbfree Code
No
Factory Lead Time
22 Weeks
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare CKR05BX220KPTR with alternatives
Compare CK05BX220K with alternatives