CKR05BX220KPV vs CKR05BX220KPVTR feature comparison

CKR05BX220KPV KEMET Corporation

Buy Now Datasheet

CKR05BX220KPVTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , 1909 , 1909
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.8 mm
JESD-609 Code e0
Length 4.83 mm 4.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014/01 MIL-C-39014/01
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm 5.1 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.3 mm
Base Number Matches 3 1

Compare CKR05BX220KPV with alternatives

Compare CKR05BX220KPVTR with alternatives