CKR05BX220KSV vs CK05BX220K feature comparison

CKR05BX220KSV Cornell Dubilier Electronics Inc

Buy Now Datasheet

CK05BX220K Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KYOCERA AVX COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.8 mm 4.83 mm
Length 4.8 mm 4.83 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-39014/01 MIL-C-11015
Size Code 1909
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.08 mm
Width 2.3 mm 2.29 mm
Base Number Matches 3 6
Pbfree Code No
Package Description RADIAL LEADED
HTS Code 8532.24.00.60
Factory Lead Time 22 Weeks
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Shape WIRE