CKR05BX473MM
vs
M39014/01-1508V
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
AVX CORP
Package Description
, 1909
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.23.00.60
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.8 mm
4.83 mm
Length
4.8 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
Bulk
BULK
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-C-39014/1
MIL-PRF-39014/01
Size Code
1909
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.1 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.3 mm
2.29 mm
Base Number Matches
3
3
Pbfree Code
No
Factory Lead Time
26 Weeks
Additional Feature
MIL-PRF-39014
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CKR05BX473MM with alternatives
Compare M39014/01-1508V with alternatives