CKR05BX473MM vs M39014/1-1588V feature comparison

CKR05BX473MM Vishay Intertechnologies

Buy Now Datasheet

M39014/1-1588V KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
Length 4.83 mm 4.83 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Reference Standard MIL-C-39014/01 MIL-PRF-39014
Series CKR05 C(SIZE)T
Size Code 1909 1909
Temperature Characteristics Code X7R X7R
Temperature Coefficient -/+15ppm/Cel ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.29 mm
Base Number Matches 4 1
Rohs Code No
JESD-609 Code e0
Manufacturer Series M39014
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare CKR05BX473MM with alternatives

Compare M39014/1-1588V with alternatives