CKR05BX473MM vs MIL-PRF-39014/230268 feature comparison

CKR05BX473MM Kyocera AVX Components

Buy Now Datasheet

MIL-PRF-39014/230268 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AVX CORP
Package Description RADIAL LEADED ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Factory Lead Time 26 Weeks
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39014/01 MIL-PRF-39014/23
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 4 1

Compare CKR05BX473MM with alternatives

Compare MIL-PRF-39014/230268 with alternatives